
NL17SZ32XV5T2G | |
|---|---|
DigiKey Part Number | 488-NL17SZ32XV5T2GTR-ND - Tape & Reel (TR) 488-NL17SZ32XV5T2GCT-ND - Cut Tape (CT) 488-NL17SZ32XV5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32XV5T2G |
Description | IC GATE OR 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ32XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32Z-7 | Diodes Incorporated | 1.577 | 74LVC1G32Z-7DICT-ND | 0,15000 € | Similar |
| TC7SZ32FE,LJ(CT | Toshiba Semiconductor and Storage | 8.687 | TC7SZ32FELJ(CTCT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04640 € | 1,16 € |
| 100 | 0,03910 € | 3,91 € |
| 250 | 0,03548 € | 8,87 € |
| 500 | 0,03334 € | 16,67 € |
| 1.000 | 0,03155 € | 31,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02886 € | 115,44 € |
| 8.000 | 0,02786 € | 222,88 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

