Similar
Similar

NL17SZ125MU3TCG | |
|---|---|
DigiKey Part Number | 488-NL17SZ125MU3TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ125MU3TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07732 € | 231,96 € |
| 6.000 | 0,07489 € | 449,34 € |
| 9.000 | 0,07368 € | 663,12 € |
| 15.000 | 0,07233 € | 1.084,95 € |
| 21.000 | 0,07155 € | 1.502,55 € |
| 30.000 | 0,07079 € | 2.123,70 € |
| 75.000 | 0,06916 € | 5.187,00 € |
| Unit Price without VAT: | 0,07732 € |
|---|---|
| Unit Price with VAT: | 0,09046 € |



