MFR Recommended
Direct

NL17SZ06XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ06XV5T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ06XV5T2G |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ06XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02923 € | 116,92 € |
| 8.000 | 0,02822 € | 225,76 € |
| 12.000 | 0,02771 € | 332,52 € |
| 20.000 | 0,02715 € | 543,00 € |
| 28.000 | 0,02682 € | 750,96 € |
| 40.000 | 0,02651 € | 1.060,40 € |
| 100.000 | 0,02583 € | 2.583,00 € |
| 200.000 | 0,02542 € | 5.084,00 € |
| Unit Price without VAT: | 0,02923 € |
|---|---|
| Unit Price with VAT: | 0,03420 € |



