NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD42CRLG

DigiKey Part Number
488-NJVMJD42CRLGTR-ND - Tape & Reel (TR)
488-NJVMJD42CRLGCT-ND - Cut Tape (CT)
488-NJVMJD42CRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD42CRLG
Description
TRANS PNP 100V 6A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD42CRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.758
Factory Stock: 5.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,82100 €8,21 €
1000,54590 €54,59 €
5000,42812 €214,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,36281 €653,06 €
3.6000,33527 €1.206,97 €
5.4000,32124 €1.734,70 €
9.0000,30564 €2.750,76 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €