
NIS5420MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT1TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT1TXGCT-ND - Cut Tape (CT) 488-NIS5420MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT1TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37400 € | 13,74 € |
| 100 | 0,93560 € | 93,56 € |
| 500 | 0,74780 € | 373,90 € |
| 1.000 | 0,68743 € | 687,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56555 € | 1.696,65 € |
| 6.000 | 0,54939 € | 3.296,34 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |


