


NHP820LFST1G | |
|---|---|
DigiKey Part Number | 488-NHP820LFST1GTR-ND - Tape & Reel (TR) 488-NHP820LFST1GCT-ND - Cut Tape (CT) 488-NHP820LFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHP820LFST1G |
Description | DIODE STANDARD 200V 8A LFPAK4 |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LFPAK4 (5x6) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

