NGTG25N120FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 6,54000 €
Datasheet
IGBT Trench Field Stop 1200 V 50 A 385 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTG25N120FL2WG

DigiKey Part Number
NGTG25N120FL2WG-ND
Manufacturer
Manufacturer Product Number
NGTG25N120FL2WG
Description
IGBT TRENCH FS 1200V 50A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 50 A 385 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 25A
Power - Max
385 W
Switching Energy
1.95mJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
178 nC
Td (on/off) @ 25°C
87ns/179ns
Test Condition
600V, 25A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes