Similar
Similar
Similar
Similar
Similar
Similar
Similar

NGTB15N135IHRWG | |
|---|---|
DigiKey Part Number | NGTB15N135IHRWG-ND |
Manufacturer | |
Manufacturer Product Number | NGTB15N135IHRWG |
Description | IGBT TRENCH FS 1350V 30A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 30 A 357 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB15N135IHRWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.65V @ 15V, 15A | |
Power - Max | 357 W | |
Switching Energy | 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 156 nC | |
Td (on/off) @ 25°C | -/170ns | |
Test Condition | 600V, 15A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |







