
NE592D14R2G | |
|---|---|
DigiKey Part Number | 488-NE592D14R2GTR-ND - Tape & Reel (TR) 488-NE592D14R2GCT-ND - Cut Tape (CT) 488-NE592D14R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE592D14R2G |
Description | IC AMP GENERAL PURPOSE 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE592D14R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83600 € | 20,90 € |
| 100 | 0,74190 € | 74,19 € |
| 250 | 0,69712 € | 174,28 € |
| 500 | 0,67008 € | 335,04 € |
| 1.000 | 0,64782 € | 647,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62433 € | 1.560,83 € |
| 5.000 | 0,61017 € | 3.050,85 € |
| 7.500 | 0,60308 € | 4.523,10 € |
| 12.500 | 0,59523 € | 7.440,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

