
NCV890204MWR2G | |
|---|---|
DigiKey Part Number | 488-NCV890204MWR2GTR-ND - Tape & Reel (TR) 488-NCV890204MWR2GCT-ND - Cut Tape (CT) 488-NCV890204MWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890204MWR2G |
Description | IC REG BUCK ADJ 2A 12DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890204MWR2G Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-DFN (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,26080 € | 31,52 € |
| 100 | 1,12670 € | 112,67 € |
| 250 | 1,06280 € | 265,70 € |
| 500 | 1,02896 € | 514,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92557 € | 2.776,71 € |
| 6.000 | 0,90695 € | 5.441,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |


