


NCV8856ADBR2G | |
|---|---|
DigiKey Part Number | 488-NCV8856ADBR2GTR-ND - Tape & Reel (TR) 488-NCV8856ADBR2GCT-ND - Cut Tape (CT) 488-NCV8856ADBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8856ADBR2G |
Description | IC REG BUCK LIN EAR SYNC 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 170kHz ~ 500kHz |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Reset, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51172 € | 3.779,30 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

