
NCV8774CDT33RKG | |
|---|---|
DigiKey Part Number | 488-NCV8774CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV8774CDT33RKGCT-ND - Cut Tape (CT) 488-NCV8774CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8774CDT33RKG |
Description | IC REG LINEAR 3.3V 350MA DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 80dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,85040 € | 21,26 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70932 € | 177,33 € |
| 500 | 0,68188 € | 340,94 € |
| 1.000 | 0,65931 € | 659,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63547 € | 1.588,67 € |
| 5.000 | 0,62111 € | 3.105,55 € |
| 7.500 | 0,61391 € | 4.604,32 € |
| 12.500 | 0,60594 € | 7.574,25 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

