Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8720BMT120TBG

DigiKey Part Number
NCV8720BMT120TBGOSTR-ND - Tape & Reel (TR)
NCV8720BMT120TBGOSCT-ND - Cut Tape (CT)
NCV8720BMT120TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8720BMT120TBG
Description
IC REG LINEAR 1.2V 350MA 6-WDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8720BMT120TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
PSRR
52dB ~ 25dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.208
Factory Stock: 336.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37000 €3,70 €
250,33200 €8,30 €
1000,28960 €28,96 €
2500,26936 €67,34 €
5000,25716 €128,58 €
1.0000,24715 €247,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10876 €326,28 €
6.0000,10555 €633,30 €
9.0000,10394 €935,46 €
15.0000,10215 €1.532,25 €
21.0000,10111 €2.123,31 €
30.0000,10011 €3.003,30 €
75.0000,09795 €7.346,25 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €