


NCV8664CDT33RKG | |
|---|---|
DigiKey Part Number | 488-NCV8664CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV8664CDT33RKGCT-ND - Cut Tape (CT) 488-NCV8664CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664CDT33RKG |
Description | IC REG LINEAR 3.3V 150MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,60890 € | 60,89 € |
| 250 | 0,57096 € | 142,74 € |
| 500 | 0,54808 € | 274,04 € |
| 1.000 | 0,52924 € | 529,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50936 € | 1.273,40 € |
| 5.000 | 0,49738 € | 2.486,90 € |
| 7.500 | 0,49138 € | 3.685,35 € |
| 12.500 | 0,48473 € | 6.059,12 € |
| 17.500 | 0,48085 € | 8.414,88 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

