


NCV8518CPDR2G | |
|---|---|
DigiKey Part Number | 488-NCV8518CPDR2GTR-ND - Tape & Reel (TR) 488-NCV8518CPDR2GCT-ND - Cut Tape (CT) 488-NCV8518CPDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8518CPDR2G |
Description | IC REG LINEAR 5V 250MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 85 µA |
Mfr | Control Features Enable, Reset, Wake-Up, Watchdog |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.75V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01880 € | 25,47 € |
| 100 | 0,90700 € | 90,70 € |
| 250 | 0,85376 € | 213,44 € |
| 500 | 0,82166 € | 410,83 € |
| 1.000 | 0,81870 € | 818,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74500 € | 1.862,50 € |
| 5.000 | 0,72867 € | 3.643,35 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

