
NCV8413DTRKG | |
|---|---|
DigiKey Part Number | 488-NCV8413DTRKGTR-ND - Tape & Reel (TR) 488-NCV8413DTRKGCT-ND - Cut Tape (CT) 488-NCV8413DTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8413DTRKG |
Description | LS SMART FET MPW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 22A DPAK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 22A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 37mOhm |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package DPAK |
Interface On/Off | Package / Case |
Voltage - Load 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,25400 € | 31,35 € |
| 100 | 1,12060 € | 112,06 € |
| 250 | 1,05700 € | 264,25 € |
| 500 | 1,02310 € | 511,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92594 € | 2.314,85 € |
| 5.000 | 0,90643 € | 4.532,15 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

