


NVH4L040N65S3F | |
|---|---|
DigiKey Part Number | 488-NVH4L040N65S3F-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L040N65S3F |
Description | MOSFET N-CH 650V 65A TO247-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 40mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5665 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Tube: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 30 | 8,00067 € | 240,02 € |
| 120 | 6,89550 € | 827,46 € |
| 510 | 6,81002 € | 3.473,11 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,26850 € |

