
NCV8403BDTRKG | |
|---|---|
DigiKey Part Number | NCV8403BDTRKGOSTR-ND - Tape & Reel (TR) NCV8403BDTRKGOSCT-ND - Cut Tape (CT) NCV8403BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8403BDTRKG |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV8403BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,79880 € | 19,97 € |
| 100 | 0,70840 € | 70,84 € |
| 250 | 0,66520 € | 166,30 € |
| 500 | 0,63922 € | 319,61 € |
| 1.000 | 0,61782 € | 617,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59522 € | 1.488,05 € |
| 5.000 | 0,58161 € | 2.908,05 € |
| 7.500 | 0,57479 € | 4.310,93 € |
| 12.500 | 0,56724 € | 7.090,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

