


NCV8170BMX330TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX330TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX330TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX330TCG |
Description | IC REG LINEAR 3.3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 41dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170AMX330TCG | onsemi | 4.490 | NCV8170AMX330TCGOSCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18494 € | 92,47 € |
| 1.000 | 0,17731 € | 177,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16299 € | 488,97 € |
| 6.000 | 0,15851 € | 951,06 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

