


NCV8165ML330TBG | |
|---|---|
DigiKey Part Number | NCV8165ML330TBGOSTR-ND - Tape & Reel (TR) NCV8165ML330TBGOSCT-ND - Cut Tape (CT) NCV8165ML330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8165ML330TBG |
Description | IC REG LINEAR 3.3V 500MA 8-DFNW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 83dB ~ 63dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.29V @ 500mA | Supplier Device Package 8-DFNW (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47120 € | 11,78 € |
| 100 | 0,41360 € | 41,36 € |
| 250 | 0,38628 € | 96,57 € |
| 500 | 0,36972 € | 184,86 € |
| 1.000 | 0,35656 € | 356,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32942 € | 988,26 € |
| 6.000 | 0,32143 € | 1.928,58 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |


