Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8135AMT120TBG

DigiKey Part Number
NCV8135AMT120TBGOSTR-ND - Tape & Reel (TR)
NCV8135AMT120TBGOSCT-ND - Cut Tape (CT)
NCV8135AMT120TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8135AMT120TBG
Description
IC REG LINEAR 1.2V 500MA 6-WDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8135AMT120TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
PSRR
73dB ~ 90dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.1V @ 500mA
Supplier Device Package
6-WDFN (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.987
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46000 €4,60 €
250,41320 €10,33 €
1000,36170 €36,17 €
2500,33720 €84,30 €
5000,32246 €161,23 €
1.0000,31032 €310,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28671 €860,13 €
6.0000,27959 €1.677,54 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €