



NCV7805BD2TR4G | |
|---|---|
DigiKey Part Number | NCV7805BD2TR4GOSTR-ND - Tape & Reel (TR) NCV7805BD2TR4GOSCT-ND - Cut Tape (CT) NCV7805BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7805BD2TR4G |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7805BD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46560 € | 11,64 € |
| 100 | 0,40900 € | 40,90 € |
| 250 | 0,38184 € | 95,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35611 € | 284,89 € |
| 1.600 | 0,34433 € | 550,93 € |
| 2.400 | 0,33843 € | 812,23 € |
| 4.000 | 0,33190 € | 1.327,60 € |
| 5.600 | 0,32807 € | 1.837,19 € |
| 8.000 | 0,32440 € | 2.595,20 € |
| 20.000 | 0,31649 € | 6.329,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |







