
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Flexray | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | NCV7381 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,54000 € | 774,54 € |
| Unit Price without VAT: | 774,54000 € |
|---|---|
| Unit Price with VAT: | 906,21180 € |

