
NCV7344MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7344MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7344MW0R2GCT-ND - Cut Tape (CT) 488-NCV7344MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344MW0R2G |
Description | IC TRANSCEIVER HALF 1/1 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7344MW0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39040 € | 9,76 € |
| 100 | 0,34170 € | 34,17 € |
| 250 | 0,31852 € | 79,63 € |
| 500 | 0,30450 € | 152,25 € |
| 1.000 | 0,29296 € | 292,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27871 € | 836,13 € |
| 6.000 | 0,27174 € | 1.630,44 € |
| 9.000 | 0,26825 € | 2.414,25 € |
| 15.000 | 0,26438 € | 3.965,70 € |
| 21.000 | 0,26212 € | 5.504,52 € |
| 30.000 | 0,25994 € | 7.798,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |



