
NCV7041D3G050R2G | |
|---|---|
DigiKey Part Number | 488-NCV7041D3G050R2GTR-ND - Tape & Reel (TR) 488-NCV7041D3G050R2GCT-ND - Cut Tape (CT) 488-NCV7041D3G050R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7041D3G050R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 100 kHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,88760 € | 22,19 € |
| 100 | 0,78870 € | 78,87 € |
| 250 | 0,74152 € | 185,38 € |
| 500 | 0,71304 € | 356,52 € |
| 1.000 | 0,68962 € | 689,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66489 € | 1.662,22 € |
| 5.000 | 0,64998 € | 3.249,90 € |
| 7.500 | 0,64252 € | 4.818,90 € |
| 12.500 | 0,63424 € | 7.928,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

