Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6323BMTAAWTBG

DigiKey Part Number
488-NCV6323BMTAAWTBGTR-ND - Tape & Reel (TR)
488-NCV6323BMTAAWTBGCT-ND - Cut Tape (CT)
488-NCV6323BMTAAWTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6323BMTAAWTBG
Description
IC REG BUCK ADJ 2A 8WDFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV6323BMTAAWTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-WDFNW (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,62100 €6,21 €
250,56080 €14,02 €
1000,49410 €49,41 €
2500,46224 €115,56 €
5000,44306 €221,53 €
1.0000,42728 €427,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40779 €1.223,37 €
6.0000,39825 €2.389,50 €
9.0000,39348 €3.541,32 €
15.0000,38819 €5.822,85 €
21.0000,38509 €8.086,89 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €