
NCV59745AMW250TAG | |
|---|---|
DigiKey Part Number | 488-NCV59745AMW250TAGTR-ND - Tape & Reel (TR) 488-NCV59745AMW250TAGCT-ND - Cut Tape (CT) 488-NCV59745AMW250TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59745AMW250TAG |
Description | IC REG LINEAR 2.5V 3A 20-QFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93320 € | 48,33 € |
| 100 | 1,73970 € | 173,97 € |
| 250 | 1,64748 € | 411,87 € |
| 500 | 1,62350 € | 811,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44618 € | 4.338,54 € |
| 6.000 | 1,41932 € | 8.515,92 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |

