



NCV551SN28T1G | |
|---|---|
DigiKey Part Number | NCV551SN28T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV551SN28T1G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN28T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17851 € | 535,53 € |
| 6.000 | 0,17367 € | 1.042,02 € |
| 9.000 | 0,17125 € | 1.541,25 € |
| 15.000 | 0,16856 € | 2.528,40 € |
| 21.000 | 0,16699 € | 3.506,79 € |
| 30.000 | 0,16549 € | 4.964,70 € |
| Unit Price without VAT: | 0,17851 € |
|---|---|
| Unit Price with VAT: | 0,20886 € |

