


NCV47821PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47821PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47821PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47821PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47821PAAJR2G |
Description | IC REG LIN POS ADJ 14-TSSOP-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA 14-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 25 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,36080 € | 34,02 € |
| 100 | 1,21820 € | 121,82 € |
| 250 | 1,15008 € | 287,52 € |
| 500 | 1,10904 € | 554,52 € |
| 1.000 | 1,07526 € | 1.075,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03960 € | 2.599,00 € |
| 5.000 | 1,01811 € | 5.090,55 € |
| 7.500 | 1,00735 € | 7.555,12 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

