


NCV4275ADT50RKG | |
|---|---|
DigiKey Part Number | NCV4275ADT50RKGOSTR-ND - Tape & Reel (TR) NCV4275ADT50RKGOSCT-ND - Cut Tape (CT) NCV4275ADT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275ADT50RKG |
Description | IC REG LINEAR 5V 450MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275ADT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,80760 € | 20,19 € |
| 100 | 0,71640 € | 71,64 € |
| 250 | 0,67280 € | 168,20 € |
| 500 | 0,64656 € | 323,28 € |
| 1.000 | 0,62496 € | 624,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60215 € | 1.505,38 € |
| 5.000 | 0,58841 € | 2.942,05 € |
| 7.500 | 0,58152 € | 4.361,40 € |
| 12.500 | 0,57390 € | 7.173,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |


