


NCV4254CPDAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV4254CPDAJR2GTR-ND - Tape & Reel (TR) 488-NCV4254CPDAJR2GCT-ND - Cut Tape (CT) 488-NCV4254CPDAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4254CPDAJR2G |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4254CPDAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71240 € | 17,81 € |
| 100 | 0,63040 € | 63,04 € |
| 250 | 0,59128 € | 147,82 € |
| 500 | 0,56772 € | 283,86 € |
| 1.000 | 0,54832 € | 548,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52786 € | 1.319,65 € |
| 5.000 | 0,51552 € | 2.577,60 € |
| 7.500 | 0,50934 € | 3.820,05 € |
| 12.500 | 0,50249 € | 6.281,12 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

