
NIS5420MT3TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT3TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT3TXGCT-ND - Cut Tape (CT) 488-NIS5420MT3TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT3TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4.6A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | 4.6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02700 € | 10,27 € |
| 25 | 0,93280 € | 23,32 € |
| 100 | 0,82960 € | 82,96 € |
| 250 | 0,78032 € | 195,08 € |
| 500 | 0,75062 € | 375,31 € |
| 1.000 | 0,72617 € | 726,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69597 € | 2.087,91 € |
| 6.000 | 0,68119 € | 4.087,14 € |
| 9.000 | 0,67379 € | 6.064,11 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

