
NCV21804DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV21804DTBR2GTR-ND - Tape & Reel (TR) 488-NCV21804DTBR2GCT-ND - Cut Tape (CT) 488-NCV21804DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21804DTBR2G |
Description | NCV21804 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 75µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 38 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C (TA) |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 pA | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,26040 € | 31,51 € |
| 100 | 1,12630 € | 112,63 € |
| 250 | 1,06240 € | 265,60 € |
| 500 | 1,02858 € | 514,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93076 € | 2.326,90 € |
| 5.000 | 0,91118 € | 4.555,90 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

