
NCV20064DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20064DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20064DTBR2GCT-ND - Cut Tape (CT) 488-NCV20064DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20064DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,57920 € | 57,92 € |
| 250 | 0,54284 € | 135,71 € |
| 500 | 0,52088 € | 260,44 € |
| 1.000 | 0,50284 € | 502,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48378 € | 1.209,45 € |
| 5.000 | 0,47229 € | 2.361,45 € |
| 7.500 | 0,46654 € | 3.499,05 € |
| 12.500 | 0,46017 € | 5.752,12 € |
| 17.500 | 0,45644 € | 7.987,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

