
NCV20064DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20064DR2GTR-ND - Tape & Reel (TR) 488-NCV20064DR2GCT-ND - Cut Tape (CT) 488-NCV20064DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20064DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20064DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60760 € | 15,19 € |
| 100 | 0,53590 € | 53,59 € |
| 250 | 0,50164 € | 125,41 € |
| 500 | 0,48100 € | 240,50 € |
| 1.000 | 0,46888 € | 468,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43311 € | 1.082,78 € |
| 5.000 | 0,42262 € | 2.113,10 € |
| 7.500 | 0,41737 € | 3.130,28 € |
| 12.500 | 0,41155 € | 5.144,38 € |
| 17.500 | 0,40815 € | 7.142,62 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

