


NCS36000DRG | |
|---|---|
DigiKey Part Number | NCS36000DRGOSTR-ND - Tape & Reel (TR) NCS36000DRGOSCT-ND - Cut Tape (CT) NCS36000DRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS36000DRG |
Description | IC PIR DETECTOR CTLR 14SOIC |
Customer Reference | |
Detailed Description | Detector Controller IC Digital Input Digital Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS36000DRG Models |
Category | Output Type Digital |
Manufacturer onsemi | Current - Supply 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Detector Controller | Supplier Device Package 14-SOIC |
Input Type Digital | Base Product Number |


