
NCS2564DTBR2G | |
|---|---|
DigiKey Part Number | NCS2564DTBR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2564DTBR2G |
Description | IC AMP REC FILTR 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Reconstruction Filter 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2564DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Reconstruction Filter | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 8 MHz | |
Slew Rate | - | |
Current - Supply | 50 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | 4.7V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

