Current Feedback Amplifier 1 Circuit 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 5-TSOP
5-TSOP

NCS2510SNT1G

DigiKey Part Number
NCS2510SNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2510SNT1G
Description
IC OPAMP CFA 1 CIRCUIT 5TSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2510SNT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2500V/µs
-3db Bandwidth
1.4 GHz
Current - Input Bias
6 µA
Voltage - Input Offset
10 mV
Current - Supply
12mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.785 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.785In Stock
Ships from Rochester Electronics, LLC