


NTMTS6D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTMTS6D0N15MCTR-ND - Tape & Reel (TR) 488-NTMTS6D0N15MCCT-ND - Cut Tape (CT) 488-NTMTS6D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS6D0N15MC |
Description | SINGLE N-CHANNEL POWER MOSFET 15 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 135A (Tc) 4.9W (Ta), 245W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 69A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 379µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4815 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.9W (Ta), 245W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 3,98700 € | 39,87 € |
| 100 | 2,95000 € | 295,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41011 € | 7.230,33 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 6,91470 € |

