Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20092DTBR2G

DigiKey Part Number
488-NCS20092DTBR2GTR-ND - Tape & Reel (TR)
488-NCS20092DTBR2GCT-ND - Cut Tape (CT)
488-NCS20092DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20092DTBR2G
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20092DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
23µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8.5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44400 €4,44 €
250,39920 €9,98 €
1000,34940 €34,94 €
2500,32560 €81,40 €
5000,31128 €155,64 €
1.0000,29950 €299,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27868 €696,70 €
5.0000,27140 €1.357,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €