
NCS20091SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS20091SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS20091SQ3T2GCT-ND - Cut Tape (CT) 488-NCS20091SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20091SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS20091SQ3T2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4466EXK+T | Analog Devices Inc./Maxim Integrated | 6.482 | MAX4466EXK+CT-ND | 0,86000 € | Similar |
| MCP6231UT-E/LT | Microchip Technology | 16.108 | MCP6231UT-E/LTCT-ND | 0,36000 € | Similar |
| MCP6241UT-E/LT | Microchip Technology | 12.664 | MCP6241UT-E/LTCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18268 € | 45,67 € |
| 500 | 0,17390 € | 86,95 € |
| 1.000 | 0,16666 € | 166,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15311 € | 459,33 € |
| 6.000 | 0,14886 € | 893,16 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

