
NCP6343AVFCCT1G | |
|---|---|
DigiKey Part Number | 488-NCP6343AVFCCT1GTR-ND - Tape & Reel (TR) 488-NCP6343AVFCCT1GCT-ND - Cut Tape (CT) 488-NCP6343AVFCCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP6343AVFCCT1G |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NCP6343AVFCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x1.99) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50760 € | 12,69 € |
| 100 | 0,44610 € | 44,61 € |
| 250 | 0,41696 € | 104,24 € |
| 500 | 0,39936 € | 199,68 € |
| 1.000 | 0,38489 € | 384,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36701 € | 1.101,03 € |
| 6.000 | 0,35826 € | 2.149,56 € |
| 9.000 | 0,35387 € | 3.184,83 € |
| 15.000 | 0,34902 € | 5.235,30 € |
| 21.000 | 0,34618 € | 7.269,78 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

