NCP5661MN25T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.210
Unit Price: 0,59000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5661MN25T2G

DigiKey Part Number
488-NCP5661MN25T2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5661MN25T2G
Description
IC REG LINEAR 2.5V 1A 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCP5661MN25T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
70dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes