Motor Driver Bipolar On/Off 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Bipolar On/Off 5-TSOP
5-TSOP

NCP5426SN13T1G

DigiKey Part Number
NCP5426SN13T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5426SN13T1G
Description
IC MOTOR DRIVER 12V 5TSOP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP5426SN13T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Haptic Feedback
Current - Output
150mA
Voltage - Supply
12V (Max)
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.