Power Switch/Driver 2:1 N-Channel 3A 28-WLCSP (3.1x1.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3901FCCT1G

DigiKey Part Number
NCP3901FCCT1GOSTR-ND - Tape & Reel (TR)
NCP3901FCCT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP3901FCCT1G
Description
IC PWR SWITCH N-CHAN 2:1 28WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 3A 28-WLCSP (3.1x1.65)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0V ~ 28V
Current - Output (Max)
3A
Rds On (Typ)
50mOhm
Input Type
Differential
Features
Status Flag
Fault Protection
Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
28-WLCSP (3.1x1.65)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01200 €10,12 €
250,91920 €22,98 €
1000,81720 €81,72 €
2500,76856 €192,14 €
5000,73922 €369,61 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €