


NCP1034DR2G | |
|---|---|
DigiKey Part Number | NCP1034DR2GOSTR-ND - Tape & Reel (TR) NCP1034DR2GOSCT-ND - Cut Tape (CT) NCP1034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1034DR2G |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1034DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 100V | |
Frequency - Switching | 25kHz ~ 500kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,90200 € | 19,02 € |
| 25 | 1,74160 € | 43,54 € |
| 100 | 1,56530 € | 156,53 € |
| 250 | 1,48132 € | 370,33 € |
| 500 | 1,43068 € | 715,34 € |
| 1.000 | 1,38899 € | 1.388,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34498 € | 3.362,45 € |
| 5.000 | 1,31846 € | 6.592,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 2,97180 € |













