



NCP170BMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP170BMX150TCGTR-ND - Tape & Reel (TR) 488-NCP170BMX150TCGCT-ND - Cut Tape (CT) 488-NCP170BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX150TCG Models |
Category | Current - Quiescent (Iq) 900 nA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP170AMX150TCG | onsemi | 4.096 | 488-NCP170AMX150TCGCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,11228 € | 28,07 € |
| 500 | 0,10646 € | 53,23 € |
| 1.000 | 0,10167 € | 101,67 € |
| 2.500 | 0,09662 € | 241,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09082 € | 454,10 € |
| 10.000 | 0,08838 € | 883,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


