



NCP167BMX330TBG | |
|---|---|
DigiKey Part Number | NCP167BMX330TBGOSTR-ND - Tape & Reel (TR) NCP167BMX330TBGOSCT-ND - Cut Tape (CT) NCP167BMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167BMX330TBG |
Description | IC REG LINEAR 3.3V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP167BMX330TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 63dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.29V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24080 € | 6,02 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18400 € | 92,00 € |
| 1.000 | 0,17641 € | 176,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16216 € | 486,48 € |
| 6.000 | 0,15770 € | 946,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

















