



NCP163AFCS120T2G | |
|---|---|
DigiKey Part Number | 488-NCP163AFCS120T2GTR-ND - Tape & Reel (TR) 488-NCP163AFCS120T2GCT-ND - Cut Tape (CT) 488-NCP163AFCS120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS120T2G |
Description | IC REG LINEAR 1.2V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163AFCT120T2G | onsemi | 1.558 | NCP163AFCT120T2GOSCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13600 € | 13,60 € |
| 250 | 0,12536 € | 31,34 € |
| 500 | 0,11894 € | 59,47 € |
| 1.000 | 0,11367 € | 113,67 € |
| 2.500 | 0,10858 € | 271,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10171 € | 508,55 € |
| 10.000 | 0,09903 € | 990,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

