



NCP161BMX250TBG | |
|---|---|
DigiKey Part Number | NCP161BMX250TBGOSTR-ND - Tape & Reel (TR) NCP161BMX250TBGOSCT-ND - Cut Tape (CT) NCP161BMX250TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BMX250TBG |
Description | IC REG LINEAR 2.5V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16680 € | 4,17 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13224 € | 33,06 € |
| 500 | 0,12556 € | 62,78 € |
| 1.000 | 0,12006 € | 120,06 € |
| 2.500 | 0,11425 € | 285,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11076 € | 553,80 € |
| 10.000 | 0,10788 € | 1.078,80 € |
| 15.000 | 0,10643 € | 1.596,45 € |
| 25.000 | 0,10484 € | 2.621,00 € |
| 35.000 | 0,10390 € | 3.636,50 € |
| 50.000 | 0,10300 € | 5.150,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |











